SN74LVC125APWR is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 1,572
Unit Price: $0.28000
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: $0.28000
Datasheet

Similar


onsemi
In Stock: 729
Unit Price: $0.34000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.22000
Datasheet

Similar


onsemi
In Stock: 372
Unit Price: $0.78000
Datasheet

Similar


onsemi
In Stock: 11,249
Unit Price: $0.29000
Datasheet

Similar


onsemi
In Stock: 2,500
Unit Price: $1.88000
Datasheet
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC125APWR

DigiKey Part Number
296-1222-2-ND - Tape & Reel (TR)
296-1222-1-ND - Cut Tape (CT)
296-1222-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC125APWR
Description
IC BUFF NON-INVERT 3.6V 14-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC125APWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.37000$0.37
10$0.25500$2.55
25$0.22680$5.67
100$0.19570$19.57
250$0.18088$45.22
500$0.17198$85.99
1,000$0.16465$164.65
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.15861$317.22
4,000$0.15364$614.56
6,000$0.15115$906.90
10,000$0.14839$1,483.90
14,000$0.14678$2,054.92
20,000$0.14523$2,904.60
50,000$0.14189$7,094.50
Manufacturers Standard Package