
SN74LVC10ADR | |
|---|---|
DigiKey Part Number | 296-38252-2-ND - Tape & Reel (TR) 296-38252-1-ND - Cut Tape (CT) 296-38252-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC10ADR |
Description | IC GATE NAND 3CH 3-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 3 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC10ADR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4.7ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.27600 | $2.76 |
| 25 | $0.24600 | $6.15 |
| 100 | $0.21270 | $21.27 |
| 250 | $0.19680 | $49.20 |
| 500 | $0.18724 | $93.62 |
| 1,000 | $0.17937 | $179.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.17105 | $427.62 |
| 5,000 | $0.16604 | $830.20 |
| 7,500 | $0.16353 | $1,226.48 |
| 12,500 | $0.16074 | $2,009.25 |
| 17,500 | $0.15912 | $2,784.60 |
| 25,000 | $0.15756 | $3,939.00 |
| 62,500 | $0.15419 | $9,636.88 |

