
SN74LVC10ADBR | |
|---|---|
DigiKey Part Number | 296-8444-2-ND - Tape & Reel (TR) 296-8444-1-ND - Cut Tape (CT) 296-8444-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC10ADBR |
Description | IC GATE NAND 3CH 3-INP 14SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 3 Channel 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC10ADBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4.7ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SSOP | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.41000 | $0.41 |
| 10 | $0.28900 | $2.89 |
| 25 | $0.25760 | $6.44 |
| 100 | $0.22280 | $22.28 |
| 250 | $0.20632 | $51.58 |
| 500 | $0.19638 | $98.19 |
| 1,000 | $0.18818 | $188.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.18143 | $362.86 |

