
SN74LVC08ADRG3 | |
|---|---|
DigiKey Part Number | 296-31896-2-ND - Tape & Reel (TR) 296-31896-1-ND - Cut Tape (CT) 296-31896-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC08ADRG3 |
Description | IC GATE AND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC08ADRG3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.9ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.58000 | $0.58 |
| 10 | $0.40600 | $4.06 |
| 25 | $0.36320 | $9.08 |
| 100 | $0.31660 | $31.66 |
| 250 | $0.29432 | $73.58 |
| 500 | $0.28086 | $140.43 |
| 1,000 | $0.27387 | $273.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.25813 | $645.33 |
| 5,000 | $0.25109 | $1,255.45 |
| 7,500 | $0.24756 | $1,856.70 |
| 12,500 | $0.24366 | $3,045.75 |
| 17,500 | $0.24138 | $4,224.15 |
| 25,000 | $0.23918 | $5,979.50 |


