AND Gate IC 4 Channel 14-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC08ADBR

DigiKey Part Number
296-1220-2-ND - Tape & Reel (TR)
296-1220-1-ND - Cut Tape (CT)
296-1220-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC08ADBR
Description
IC GATE AND 4CH 2-INP 14SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC08ADBR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 3.6V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
3.9ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SSOP
Package / Case
14-SSOP (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 4,480 View Now
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.37000$0.37
10$0.25700$2.57
25$0.22840$5.71
100$0.19740$19.74
250$0.18248$45.62
500$0.17350$86.75
1,000$0.16612$166.12
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.16004$320.08
4,000$0.15503$620.12
6,000$0.15252$915.12
10,000$0.14974$1,497.40
14,000$0.14812$2,073.68
20,000$0.14656$2,931.20
50,000$0.14320$7,160.00
Manufacturers Standard Package

Other Suppliers on DigiKey

4,480In Stock
Ships from Rochester Electronics, LLC