
SN74LVC07APWR | |
|---|---|
DigiKey Part Number | 296-8442-2-ND - Tape & Reel (TR) 296-8442-1-ND - Cut Tape (CT) 296-8442-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC07APWR |
Description | IC BUFF NON-INVERT 5.5V 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC07APWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 24mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.38000 | $0.38 |
| 10 | $0.26300 | $2.63 |
| 25 | $0.23440 | $5.86 |
| 100 | $0.20250 | $20.25 |
| 250 | $0.18728 | $46.82 |
| 500 | $0.17810 | $89.05 |
| 1,000 | $0.17054 | $170.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.16432 | $328.64 |
| 4,000 | $0.15921 | $636.84 |
| 6,000 | $0.15664 | $939.84 |
| 10,000 | $0.15380 | $1,538.00 |
| 14,000 | $0.15214 | $2,129.96 |
| 20,000 | $0.15055 | $3,011.00 |
| 50,000 | $0.14711 | $7,355.50 |










