
SN74LVC04ADT | |
|---|---|
DigiKey Part Number | 296-SN74LVC04ADTTR-ND - Tape & Reel (TR) 296-SN74LVC04ADTCT-ND - Cut Tape (CT) 296-SN74LVC04ADTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC04ADT |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC04ADT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4.3ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.70400 | $7.04 |
| 25 | $0.63520 | $15.88 |
| 100 | $0.55940 | $55.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $0.52328 | $130.82 |
| 500 | $0.50148 | $250.74 |
| 750 | $0.49057 | $367.93 |
| 1,250 | $0.47848 | $598.10 |
| 1,750 | $0.47141 | $824.97 |
| 2,500 | $0.46461 | $1,161.53 |
| 6,250 | $0.44997 | $2,812.31 |
| 12,500 | $0.44115 | $5,514.38 |

