NOR Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC02ADR

DigiKey Part Number
296-8433-2-ND - Tape & Reel (TR)
296-8433-1-ND - Cut Tape (CT)
296-8433-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC02ADR
Description
IC GATE NOR 4CH 2-INP 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NOR Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC02ADR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 3.6V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
4.2ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,261
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.44000$0.44
10$0.30400$3.04
25$0.27080$6.77
100$0.23470$23.47
250$0.21740$54.35
500$0.20700$103.50
1,000$0.19890$198.90
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.18939$473.48
5,000$0.18394$919.70
7,500$0.18121$1,359.08
12,500$0.17818$2,227.25
17,500$0.17642$3,087.35
25,000$0.17472$4,368.00
Manufacturers Standard Package

Other Suppliers on DigiKey

138,219In Stock
Ships from Rochester Electronics, LLC