
SN74LVC02ADBR | |
|---|---|
DigiKey Part Number | 296-8432-2-ND - Tape & Reel (TR) 296-8432-1-ND - Cut Tape (CT) 296-8432-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC02ADBR |
Description | IC GATE NOR 4CH 2-INP 14SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC02ADBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4.2ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SSOP | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.39000 | $0.39 |
| 10 | $0.27400 | $2.74 |
| 25 | $0.24400 | $6.10 |
| 100 | $0.21100 | $21.10 |
| 250 | $0.19524 | $48.81 |
| 500 | $0.18572 | $92.86 |
| 1,000 | $0.17790 | $177.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.17146 | $342.92 |

