
SN74LVC00APWR | |
|---|---|
DigiKey Part Number | 296-1216-2-ND - Tape & Reel (TR) 296-1216-1-ND - Cut Tape (CT) 296-1216-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC00APWR |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC00APWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4.1ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.44000 | $0.44 |
| 10 | $0.30600 | $3.06 |
| 25 | $0.27280 | $6.82 |
| 100 | $0.23640 | $23.64 |
| 250 | $0.21900 | $54.75 |
| 500 | $0.20852 | $104.26 |
| 1,000 | $0.20043 | $200.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.19281 | $385.62 |
| 4,000 | $0.18995 | $759.80 |









