Shift Shift Register 1 Element 16 Bit 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS673DW

DigiKey Part Number
296-3736-5-ND
Manufacturer
Manufacturer Product Number
SN74LS673DW
Description
IC SR TRI-STATE 16BIT 24-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 16 Bit 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LS673DW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Shift Register
Output Type
Tri-State
Number of Elements
1
Number of Bits per Element
16
Function
Serial to Parallel
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$67.88000$67.88
10$56.22900$562.29
25$53.31840$1,332.96
100$50.12010$5,012.01
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

7,665In Stock
Ships from Rochester Electronics, LLC