
SN74LS640N | |
|---|---|
DigiKey Part Number | 296-14897-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS640N |
Description | IC TXRX INVERT 5.25V 20-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS640N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Transceiver, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 15mA, 24mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.90000 | $2.90 |
| 20 | $2.02350 | $40.47 |
| 40 | $1.90600 | $76.24 |
| 100 | $1.78180 | $178.18 |
| 260 | $1.68223 | $437.38 |
| 500 | $1.62796 | $813.98 |
| 1,000 | $1.58035 | $1,580.35 |
| 2,500 | $1.53009 | $3,825.22 |
| 5,000 | $1.49980 | $7,499.00 |



