
SN74LS629N | |
|---|---|
DigiKey Part Number | 296-3725-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS629N |
Description | IC OSC DUAL VCO 20MHZ 16-DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | VCO (Dual) IC 20MHz 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS629N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | VCO (Dual) | |
Count | - | |
Frequency | 20MHz | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 35 mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.40000 | $8.40 |
| 10 | $6.51600 | $65.16 |
| 25 | $6.04480 | $151.12 |
| 100 | $5.52690 | $552.69 |
| 250 | $5.28004 | $1,320.01 |
| 500 | $5.13120 | $2,565.60 |
| 1,000 | $5.00872 | $5,008.72 |










