
SN74LS393DR | |
|---|---|
DigiKey Part Number | 296-29007-2-ND - Tape & Reel (TR) 296-29007-1-ND - Cut Tape (CT) 296-29007-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS393DR |
Description | IC BINARY COUNTR DL 4BIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS393DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 35 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 4.75 V ~ 5.25 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.39000 | $1.39 |
| 10 | $1.01300 | $10.13 |
| 25 | $0.91800 | $22.95 |
| 100 | $0.81410 | $81.41 |
| 250 | $0.76444 | $191.11 |
| 500 | $0.74664 | $373.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.68386 | $1,709.65 |
| 5,000 | $0.66818 | $3,340.90 |
| 7,500 | $0.66034 | $4,952.55 |
| 12,500 | $0.65164 | $8,145.50 |









