
SN74LS390D | |
|---|---|
DigiKey Part Number | 296-34004-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS390D |
Description | IC DECADE COUNTR DL 4BIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Counter, Decade 2 Element 4 Bit Negative Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS390D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Counter, Decade | |
Direction | Up | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 35 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 4.75 V ~ 5.25 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.13000 | $2.13 |
| 10 | $1.57700 | $15.77 |
| 40 | $1.37950 | $55.18 |
| 120 | $1.26900 | $152.28 |
| 280 | $1.20436 | $337.22 |
| 520 | $1.16594 | $606.29 |
| 1,000 | $1.13199 | $1,131.99 |
| 2,520 | $1.09350 | $2,755.62 |
| 5,000 | $1.07077 | $5,353.85 |

