
SN74LS38NSR | |
|---|---|
DigiKey Part Number | 296-26515-2-ND - Tape & Reel (TR) 296-26515-1-ND - Cut Tape (CT) 296-26515-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS38NSR |
Description | IC GATE NAND 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Open Collector 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS38NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Open Collector | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Output High, Low | -, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 32ns @ 5V, 45pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.30000 | $1.30 |
| 10 | $0.94200 | $9.42 |
| 25 | $0.85320 | $21.33 |
| 100 | $0.75560 | $75.56 |
| 250 | $0.70896 | $177.24 |
| 500 | $0.69004 | $345.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.63871 | $1,277.42 |
| 4,000 | $0.62304 | $2,492.16 |
| 6,000 | $0.61519 | $3,691.14 |
| 10,000 | $0.60649 | $6,064.90 |
| 14,000 | $0.60141 | $8,419.74 |

