
SN74LS33N | |
|---|---|
DigiKey Part Number | 296-3699-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS33N |
Description | IC GATE NOR 4CH 2-INP 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel Open Collector 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS33N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Open Collector | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Quiescent (Max) | 3.6 mA | |
Current - Output High, Low | -, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 32ns @ 5V, 45pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.39000 | $2.39 |
| 10 | $1.77100 | $17.71 |
| 25 | $1.61760 | $40.44 |
| 100 | $1.44840 | $144.84 |
| 250 | $1.36772 | $341.93 |
| 500 | $1.31910 | $659.55 |
| 1,000 | $1.27909 | $1,279.09 |
| 2,500 | $1.23685 | $3,092.12 |
| 5,000 | $1.21139 | $6,056.95 |



