
SN74LS294N | |
|---|---|
DigiKey Part Number | 296-3689-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS294N |
Description | IC OSC PROG TIMER 16-DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Programmable Timer IC Up to 30MHz 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS294N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Programmable Timer | |
Frequency | Up to 30MHz | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 30 mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Mounting Type | Through Hole | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.74000 | $31.74 |
| 10 | $25.70500 | $257.05 |
| 25 | $24.19680 | $604.92 |
| 100 | $22.53880 | $2,253.88 |
| 250 | $21.74876 | $5,437.19 |

