Parametric Equivalent

SN74LS293DR | |
|---|---|
DigiKey Part Number | SN74LS293DR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LS293DR |
Description | IC BINARY COUNTER 4-BIT 14SOIC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS293DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Synchronous | |
Timing | - | |
Count Rate | 42 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 4.75 V ~ 5.25 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |


