
SN74LS259BDR | |
|---|---|
DigiKey Part Number | 296-SN74LS259BDRTR-ND - Tape & Reel (TR) 296-SN74LS259BDRCT-ND - Cut Tape (CT) 296-SN74LS259BDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS259BDR |
Description | IC D-TYPE ADDR 1:8 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type, Addressable 1 Channel 1:8 IC Standard 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS259BDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type, Addressable | |
Circuit | 1:8 | |
Output Type | Standard | |
Voltage - Supply | 4.75V ~ 5.25V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 19ns | |
Current - Output High, Low | 400µA, 8mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.27000 | $1.27 |
| 10 | $0.92300 | $9.23 |
| 25 | $0.83560 | $20.89 |
| 100 | $0.73980 | $73.98 |
| 250 | $0.69396 | $173.49 |
| 500 | $0.66636 | $333.18 |
| 1,000 | $0.64364 | $643.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.61965 | $1,549.12 |
| 5,000 | $0.60519 | $3,025.95 |
| 7,500 | $0.59795 | $4,484.62 |
| 12,500 | $0.58993 | $7,374.12 |

