Multiplexer 4 x 2:1 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS257BDR

DigiKey Part Number
296-SN74LS257BDRTR-ND - Tape & Reel (TR)
296-SN74LS257BDRCT-ND - Cut Tape (CT)
296-SN74LS257BDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LS257BDR
Description
IC MULTIPLEXER 4 X 2:1 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LS257BDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
2.6mA, 24mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 770
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.02000$1.02
10$0.73700$7.37
25$0.66560$16.64
100$0.58670$58.67
250$0.54908$137.27
500$0.52784$263.92
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.48800$1,220.00
5,000$0.47612$2,380.60
7,500$0.47017$3,526.27
12,500$0.46358$5,794.75
17,500$0.45972$8,045.10
Manufacturers Standard Package

Other Suppliers on DigiKey

27,480In Stock
Ships from Rochester Electronics, LLC