
SN74LS158N | |
|---|---|
DigiKey Part Number | 296-33964-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS158N |
Description | IC MULTIPLEXER 4 X 2:1 16-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS158N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 400µA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.76300 | $7.63 |
| 25 | $0.68880 | $17.22 |
| 100 | $0.60760 | $60.76 |
| 250 | $0.56880 | $142.20 |
| 500 | $0.54542 | $272.71 |
| 1,000 | $0.52618 | $526.18 |
| 2,500 | $0.50588 | $1,264.70 |
| 5,000 | $0.49364 | $2,468.20 |




