Decoder/Demultiplexer 1 x 2:4 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS155AN

DigiKey Part Number
296-33961-5-ND
Manufacturer
Manufacturer Product Number
SN74LS155AN
Description
IC DECODER/DEMUX 1 X 2:4 16-PDIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 2:4 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74LS155AN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Type
Decoder/Demultiplexer
Circuit
1 x 2:4
Independent Circuits
2
Current - Output High, Low
400µA, 8mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,348
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$2.03000$2.03
10$1.50000$15.00
25$1.36640$34.16
100$1.22010$122.01
250$1.15032$287.58
500$1.10822$554.11
1,000$1.07357$1,073.57
2,500$1.03700$2,592.50
5,000$1.01496$5,074.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

2,457In Stock
Ships from Rochester Electronics, LLC