Inverter IC 6 Channel Schmitt Trigger 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS14N

DigiKey Part Number
296-1643-5-ND
Manufacturer
Manufacturer Product Number
SN74LS14N
Description
IC INVERT SCHMITT 6CH 1INP 14DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74LS14N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
4.75V ~ 5.25V
Current - Output High, Low
400µA, 8mA
Input Logic Level - Low
0.5V
Input Logic Level - High
1.9V
Max Propagation Delay @ V, Max CL
22ns @ 5V, 15pF
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Supplier Device Package
14-PDIP
Package / Case
14-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,180
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$0.77000$0.77
10$0.55000$5.50
25$0.49440$12.36
100$0.43320$43.32
250$0.40412$101.03
500$0.38658$193.29
1,000$0.37214$372.14
2,500$0.35689$892.22
5,000$0.34770$1,738.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.