
SN74LS123D | |
|---|---|
DigiKey Part Number | 296-1635-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS123D |
Description | IC MMV 2-CIR 28-NS 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 28 ns 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS123D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | No | |
Propagation Delay | 28 ns | |
Current - Output High, Low | 400µA, 8mA | |
Voltage - Supply | 4.75 V ~ 5.25 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.83000 | $0.83 |
| 10 | $0.59400 | $5.94 |
| 40 | $0.50925 | $20.37 |
| 120 | $0.46217 | $55.46 |
| 280 | $0.43454 | $121.67 |
| 520 | $0.41815 | $217.44 |
| 1,000 | $0.40366 | $403.66 |
| 2,520 | $0.38722 | $975.79 |
| 5,000 | $0.37752 | $1,887.60 |



