
SN74LS09N | |
|---|---|
DigiKey Part Number | 296-3631-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS09N |
Description | IC GATE AND 4CH 2-INP 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel Open Collector 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS09N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Open Collector | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Output High, Low | -, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 35ns @ 5V, 15pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.97000 | $0.97 |
| 10 | $0.69400 | $6.94 |
| 25 | $0.62640 | $15.66 |
| 100 | $0.55140 | $55.14 |
| 250 | $0.51568 | $128.92 |
| 500 | $0.49416 | $247.08 |
| 1,000 | $0.47643 | $476.43 |
| 2,500 | $0.45773 | $1,144.33 |
| 5,000 | $0.44645 | $2,232.25 |





