SN74LS07NS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1,335
Unit Price: $1.20000
Datasheet
Buffer, Non-Inverting 6 Element 1 Bit per Element Open Collector Output 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS07NS

DigiKey Part Number
296-53332-ND
Manufacturer
Manufacturer Product Number
SN74LS07NS
Description
IC BUFFER NON-INVERT 5.25V 14-SO
Customer Reference
Detailed Description
Buffer, Non-Inverting 6 Element 1 Bit per Element Open Collector Output 14-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74LS07NS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
6
Number of Bits per Element
1
Input Type
-
Output Type
Open Collector
Current - Output High, Low
-, 40mA
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.209", 5.30mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types