Inverter IC 6 Channel Open Collector 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS06N

DigiKey Part Number
296-15069-5-ND
Manufacturer
Manufacturer Product Number
SN74LS06N
Description
IC INVERTER 6CH 1-INP 14DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Open Collector 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74LS06N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Open Collector
Voltage - Supply
4.75V ~ 5.25V
Current - Output High, Low
-, 40mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
20ns @ 5V, 15pF
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Supplier Device Package
14-PDIP
Package / Case
14-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,877
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$1.03000$1.03
10$0.74500$7.45
25$0.67280$16.82
100$0.59310$59.31
250$0.55516$138.79
500$0.53226$266.13
1,000$0.51341$513.41
2,500$0.49350$1,233.75
5,000$0.48151$2,407.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

4,866In Stock
Ships from Rochester Electronics, LLC