
SN74HCS27QDRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS27QDRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS27QDRQ1CT-ND - Cut Tape (CT) 296-SN74HCS27QDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS27QDRQ1 |
Description | IC GATE NOR 3CH 3-INP 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 3 Channel Schmitt Trigger Input 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS27QDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | Schmitt Trigger Input | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Input Logic Level - Low | 1V ~ 3V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 12ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.56000 | $0.56 |
| 10 | $0.39800 | $3.98 |
| 25 | $0.35600 | $8.90 |
| 100 | $0.31000 | $31.00 |
| 250 | $0.28808 | $72.02 |
| 500 | $0.27488 | $137.44 |
| 1,000 | $0.26401 | $264.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.25254 | $631.35 |
| 5,000 | $0.24562 | $1,228.10 |
| 7,500 | $0.24216 | $1,816.20 |
| 12,500 | $0.23833 | $2,979.12 |
| 17,500 | $0.23609 | $4,131.57 |
| 25,000 | $0.23393 | $5,848.25 |

