


SN74HCS251PWR | |
|---|---|
DigiKey Part Number | 296-SN74HCS251PWRTR-ND - Tape & Reel (TR) 296-SN74HCS251PWRCT-ND - Cut Tape (CT) 296-SN74HCS251PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS251PWR |
Description | IC DATA SELECT/MUX 1X8:1 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 1 x 8:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS251PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Data Selector/Multiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.58000 | $0.58 |
| 10 | $0.40800 | $4.08 |
| 25 | $0.36520 | $9.13 |
| 100 | $0.31820 | $31.82 |
| 250 | $0.29588 | $73.97 |
| 500 | $0.28236 | $141.18 |
| 1,000 | $0.27540 | $275.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.26211 | $524.22 |
| 4,000 | $0.25458 | $1,018.32 |
| 6,000 | $0.25081 | $1,504.86 |
| 10,000 | $0.24664 | $2,466.40 |
| 14,000 | $0.24420 | $3,418.80 |
| 20,000 | $0.24185 | $4,837.00 |

