
SN74HCS164QDYYRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS164QDYYRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS164QDYYRQ1CT-ND - Cut Tape (CT) 296-SN74HCS164QDYYRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS164QDYYRQ1 |
Description | IC SR PUSH-PULL 8BIT 14SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS164QDYYRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-14 Thin, SOT-23 Variant | |
Supplier Device Package | 14-SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.43000 | $0.43 |
| 10 | $0.29700 | $2.97 |
| 25 | $0.26520 | $6.63 |
| 100 | $0.22960 | $22.96 |
| 250 | $0.21268 | $53.17 |
| 500 | $0.20246 | $101.23 |
| 1,000 | $0.19404 | $194.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.16121 | $483.63 |
| 6,000 | $0.15664 | $939.84 |
| 9,000 | $0.15436 | $1,389.24 |
| 15,000 | $0.15182 | $2,277.30 |
| 21,000 | $0.15034 | $3,157.14 |
| 30,000 | $0.14892 | $4,467.60 |

