


SN74HCS139PWR | |
|---|---|
DigiKey Part Number | 296-SN74HCS139PWRTR-ND - Tape & Reel (TR) 296-SN74HCS139PWRCT-ND - Cut Tape (CT) 296-SN74HCS139PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS139PWR |
Description | IC DECODER/DEMUX 1X2:4 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 2:4 | |
Independent Circuits | 2 | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.44000 | $0.44 |
| 10 | $0.30400 | $3.04 |
| 25 | $0.27080 | $6.77 |
| 100 | $0.23470 | $23.47 |
| 250 | $0.21740 | $54.35 |
| 500 | $0.20700 | $103.50 |
| 1,000 | $0.19890 | $198.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.19139 | $382.78 |
| 4,000 | $0.18558 | $742.32 |
| 6,000 | $0.18267 | $1,096.02 |
| 10,000 | $0.17945 | $1,794.50 |
| 14,000 | $0.17757 | $2,485.98 |
| 20,000 | $0.17576 | $3,515.20 |
| 50,000 | $0.17186 | $8,593.00 |

