
SN74HCS08DR | |
|---|---|
DigiKey Part Number | 296-SN74HCS08DRTR-ND - Tape & Reel (TR) 296-SN74HCS08DRCT-ND - Cut Tape (CT) 296-SN74HCS08DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS08DR |
Description | IC GATE AND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel Schmitt Trigger Input 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS08DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger Input | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Input Logic Level - Low | 1V ~ 3V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 12ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.49000 | $0.49 |
| 10 | $0.34200 | $3.42 |
| 25 | $0.30520 | $7.63 |
| 100 | $0.26490 | $26.49 |
| 250 | $0.24580 | $61.45 |
| 500 | $0.23424 | $117.12 |
| 1,000 | $0.22644 | $226.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.21471 | $536.77 |
| 5,000 | $0.20866 | $1,043.30 |
| 7,500 | $0.20564 | $1,542.30 |
| 12,500 | $0.20228 | $2,528.50 |
| 17,500 | $0.20032 | $3,505.60 |
| 25,000 | $0.19843 | $4,960.75 |







