
SN74HC74DBR | |
|---|---|
DigiKey Part Number | 296-8370-2-ND - Tape & Reel (TR) 296-8370-1-ND - Cut Tape (CT) 296-8370-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC74DBR |
Description | IC FF D-TYPE DOUBLE 1BIT 14SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC74DBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 60 MHz | |
Max Propagation Delay @ V, Max CL | 30ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SSOP | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.39000 | $0.39 |
| 10 | $0.27000 | $2.70 |
| 25 | $0.24000 | $6.00 |
| 100 | $0.20760 | $20.76 |
| 250 | $0.19204 | $48.01 |
| 500 | $0.18268 | $91.34 |
| 1,000 | $0.17495 | $174.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.16861 | $337.22 |
| 4,000 | $0.16338 | $653.52 |
| 6,000 | $0.16076 | $964.56 |
| 10,000 | $0.15786 | $1,578.60 |
| 14,000 | $0.15616 | $2,186.24 |
| 20,000 | $0.15453 | $3,090.60 |
| 50,000 | $0.15102 | $7,551.00 |







