Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC393D

DigiKey Part Number
296-8317-5-ND
Manufacturer
Manufacturer Product Number
SN74HC393D
Description
IC BINARY COUNTR DL 4BIT 14SOIC
Customer Reference
Detailed Description
Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HC393D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Binary Counter
Direction
Up
Number of Elements
2
Number of Bits per Element
4
Reset
Asynchronous
Timing
-
Count Rate
36 MHz
Trigger Type
Negative Edge
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,030
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.71000$7.10
50$0.59880$29.94
100$0.56430$56.43
250$0.52784$131.96
500$0.50590$252.95
1,000$0.48782$487.82
2,500$0.46874$1,171.85
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

3,368In Stock
Ships from Rochester Electronics, LLC