
SN74HC32PWT | |
|---|---|
DigiKey Part Number | 296-SN74HC32PWTTR-ND - Tape & Reel (TR) 296-SN74HC32PWTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74HC32PWT |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC32PWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 17ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.71000 | $7.10 |
| 25 | $0.64040 | $16.01 |
| 100 | $0.56430 | $56.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $0.52784 | $131.96 |
| 500 | $0.50590 | $252.95 |
| 750 | $0.49489 | $371.17 |
| 1,250 | $0.48271 | $603.39 |
| 1,750 | $0.47559 | $832.28 |
| 2,500 | $0.46874 | $1,171.85 |

