
SN74HC174DR | |
|---|---|
DigiKey Part Number | 296-1195-2-ND - Tape & Reel (TR) 296-1195-1-ND - Cut Tape (CT) 296-1195-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC174DR |
Description | IC FF D-TYPE SINGLE 6BIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC174DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 6 | |
Clock Frequency | 50 MHz | |
Max Propagation Delay @ V, Max CL | 14ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 8 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.60000 | $0.60 |
| 10 | $0.42200 | $4.22 |
| 25 | $0.37840 | $9.46 |
| 100 | $0.32980 | $32.98 |
| 250 | $0.30676 | $76.69 |
| 500 | $0.29284 | $146.42 |
| 1,000 | $0.28611 | $286.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.26930 | $673.25 |
| 5,000 | $0.26201 | $1,310.05 |
| 7,500 | $0.25836 | $1,937.70 |
| 12,500 | $0.25432 | $3,179.00 |
| 17,500 | $0.25195 | $4,409.12 |
| 25,000 | $0.24968 | $6,242.00 |


