Shift Shift Register 1 Element 8 Bit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC164DR

DigiKey Part Number
296-14838-2-ND - Tape & Reel (TR)
296-14838-1-ND - Cut Tape (CT)
296-14838-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC164DR
Description
IC SR PUSH-PULL 8BIT 14-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HC164DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Push-Pull
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,785
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.41000$0.41
10$0.28900$2.89
25$0.25760$6.44
100$0.22280$22.28
250$0.20632$51.58
500$0.19638$98.19
1,000$0.18819$188.19
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.17952$448.80
5,000$0.17431$871.55
7,500$0.17169$1,287.68
12,500$0.16880$2,110.00
17,500$0.16711$2,924.43
25,000$0.16548$4,137.00
Manufacturers Standard Package