SN74HC151D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 22,307
Unit Price: $0.52000
Datasheet

Direct


onsemi
In Stock: 619
Unit Price: $0.47000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.31000
Datasheet
Multiplexer 1 x 8:1 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC151D

DigiKey Part Number
296-8235-5-ND
Manufacturer
Manufacturer Product Number
SN74HC151D
Description
IC MULTIPLEXER 1 X 8:1 16-SOIC
Customer Reference
Detailed Description
Multiplexer 1 x 8:1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HC151D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Type
Multiplexer
Circuit
1 x 8:1
Independent Circuits
1
Current - Output High, Low
7.8mA, 7.8mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types