
SN74HC14N | |
|---|---|
DigiKey Part Number | 296-1577-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC14N |
Description | IC INVERT SCHMITT 6CH 1INP 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC14N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.3V ~ 1.2V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 21ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.05000 | $1.05 |
| 10 | $0.75900 | $7.59 |
| 25 | $0.68520 | $17.13 |
| 100 | $0.60440 | $60.44 |
| 250 | $0.56576 | $141.44 |
| 500 | $0.54250 | $271.25 |
| 1,000 | $0.52334 | $523.34 |
| 2,500 | $0.50313 | $1,257.82 |
| 5,000 | $0.49094 | $2,454.70 |








