
SN74F74DR | |
|---|---|
DigiKey Part Number | 296-1183-2-ND - Tape & Reel (TR) 296-1183-1-ND - Cut Tape (CT) 296-1183-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74F74DR |
Description | IC FF D-TYPE DOUBLE 1BIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74F74DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 145 MHz | |
Max Propagation Delay @ V, Max CL | 5.8ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 1mA, 20mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 16 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.66000 | $0.66 |
| 10 | $0.46500 | $4.65 |
| 25 | $0.41720 | $10.43 |
| 100 | $0.36450 | $36.45 |
| 250 | $0.33936 | $84.84 |
| 500 | $0.32420 | $162.10 |
| 1,000 | $0.31824 | $318.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.29857 | $746.42 |
| 5,000 | $0.29063 | $1,453.15 |
| 7,500 | $0.28666 | $2,149.95 |
| 12,500 | $0.28226 | $3,528.25 |
| 17,500 | $0.27969 | $4,894.57 |
| 25,000 | $0.27721 | $6,930.25 |



