SN74F38D is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 19,274
Unit Price: $0.50000
Datasheet
NAND Gate IC 4 Channel Open Collector 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74F38D

DigiKey Part Number
296-3589-5-ND
Manufacturer
Manufacturer Product Number
SN74F38D
Description
IC GATE NAND 4CH 2-INP 14SOIC
Customer Reference
Detailed Description
NAND Gate IC 4 Channel Open Collector 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74F38D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
Open Collector
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
7 mA
Current - Output High, Low
-, 64mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
12.5ns @ 5V, 50pF
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 198 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

198In Stock
Ships from Rochester Electronics, LLC