
SN74AS885NT | |
|---|---|
DigiKey Part Number | 296-6384-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AS885NT |
Description | IC MAG COMPARATOR 8BIT 24-PDIP |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active High Output A<B, A>B 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AS885NT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Magnitude Comparator | |
Number of Bits | 8 | |
Output | Active High | |
Output Function | A<B, A>B | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | 2mA, 20mA | |
Max Propagation Delay @ V, Max CL | 17.5ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 24-DIP (0.300", 7.62mm) | |
Supplier Device Package | 24-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |

