SN74AS869DW is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 15,994
Unit Price: $0.63000
Datasheet
Counter IC Binary Counter 1 Element 8 Bit Positive Edge 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AS869DW

DigiKey Part Number
SN74AS869DW-ND
Manufacturer
Manufacturer Product Number
SN74AS869DW
Description
IC BINARY COUNTER 8-BIT 24SOIC
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 8 Bit Positive Edge 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74AS869DW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Binary Counter
Direction
Up, Down
Number of Elements
1
Number of Bits per Element
8
Reset
Synchronous
Timing
Synchronous
Count Rate
45 MHz
Trigger Type
Positive Edge
Voltage - Supply
4.5 V ~ 5.5 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6,874 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

6,874In Stock
Ships from Rochester Electronics, LLC