Buffer, Non-Inverting 2 Element 4 Bit per Element Open Collector Output 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AS760N

DigiKey Part Number
296-33819-5-ND
Manufacturer
Manufacturer Product Number
SN74AS760N
Description
IC BUFF NON-INVERT 5.5V 20-PDIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element Open Collector Output 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74AS760N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
Open Collector
Current - Output High, Low
-, 64mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 154
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$10.50000$10.50
20$7.75650$155.13
40$7.38825$295.53
100$6.99970$699.97
260$6.68808$1,738.90
500$6.51820$3,259.10
1,000$6.36917$6,369.17
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

8,955In Stock
Ships from Rochester Electronics, LLC