OR Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AS32DR

DigiKey Part Number
296-6354-2-ND - Tape & Reel (TR)
296-6354-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AS32DR
Description
IC GATE OR 4CH 2-INP 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74AS32DR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Output High, Low
2mA, 20mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
5.8ns @ 5V, 50pF
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 22,955 View Now
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.73159$1,828.97
5,000$0.71502$3,575.10
7,500$0.70673$5,300.47
12,500$0.69754$8,719.25
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1$1.16000$1.16
* All Digi-Reel orders will add a $7.00 reeling fee.

Other Suppliers on DigiKey

22,955In Stock
Ships from Rochester Electronics, LLC