
SN74AS11N | |
|---|---|
DigiKey Part Number | 296-33793-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AS11N |
Description | IC GATE AND 3CH 3-INP 14DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AS11N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 7 mA | |
Current - Output High, Low | 2mA, 20mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 6ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.28000 | $4.28 |
| 10 | $3.24500 | $32.45 |
| 25 | $2.98600 | $74.65 |
| 100 | $2.70080 | $270.08 |

