
SN74AS04DR | |
|---|---|
DigiKey Part Number | 296-14790-2-ND - Tape & Reel (TR) 296-14790-1-ND - Cut Tape (CT) 296-14790-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AS04DR |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AS04DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | 2mA, 20mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 5ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.37000 | $1.37 |
| 10 | $0.99400 | $9.94 |
| 25 | $0.90080 | $22.52 |
| 100 | $0.79830 | $79.83 |
| 250 | $0.74948 | $187.37 |
| 500 | $0.73134 | $365.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.67021 | $1,675.52 |
| 5,000 | $0.65479 | $3,273.95 |
| 7,500 | $0.64707 | $4,853.03 |
| 12,500 | $0.63852 | $7,981.50 |

