SN74ALVC244IPWREP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 743
Unit Price: $2.40000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 233
Unit Price: $1.09000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 15,887
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2,318
Unit Price: $0.70000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 11,030
Unit Price: $1.10000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 45,900
Unit Price: $0.54000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1,773
Unit Price: $0.51000
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 3,137
Unit Price: $0.37000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 3,560
Unit Price: $1.15000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 24,564
Unit Price: $1.10000
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALVC244IPWREP

DigiKey Part Number
296-19504-2-ND - Tape & Reel (TR)
296-19504-1-ND - Cut Tape (CT)
296-19504-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ALVC244IPWREP
Description
IC BUFF NON-INVERT 3.6V 20-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ALVC244IPWREP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 743 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.40000$2.40
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.31259$2,625.18
4,000$1.28430$5,137.20
6,000$1.27014$7,620.84
Manufacturers Standard Package

Other Suppliers on DigiKey

743In Stock
Ships from Rochester Electronics, LLC