
SN74ALS32DR | |
|---|---|
DigiKey Part Number | 296-1127-2-ND - Tape & Reel (TR) 296-1127-1-ND - Cut Tape (CT) 296-1127-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALS32DR |
Description | IC GATE OR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS32DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | 400µA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 14ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.97000 | $0.97 |
| 10 | $0.69400 | $6.94 |
| 25 | $0.62640 | $15.66 |
| 100 | $0.55140 | $55.14 |
| 250 | $0.51568 | $128.92 |
| 500 | $0.49420 | $247.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.45773 | $1,144.33 |
| 5,000 | $0.44645 | $2,232.25 |
| 7,500 | $0.44080 | $3,306.00 |
| 12,500 | $0.43455 | $5,431.88 |
| 17,500 | $0.43089 | $7,540.57 |

